


CC0201MRX5R6BB104 | |
|---|---|
DigiKey Part Number | 13-CC0201MRX5R6BB104TR-ND - Tape & Reel (TR) 13-CC0201MRX5R6BB104CT-ND - Cut Tape (CT) 13-CC0201MRX5R6BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB104 |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R6BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01078 € | 5,39 € |
| 1.000 | 0,00942 € | 9,42 € |
| 2.500 | 0,00801 € | 20,02 € |
| 5.000 | 0,00716 € | 35,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00582 € | 87,30 € |
| 30.000 | 0,00533 € | 159,90 € |
| 45.000 | 0,00509 € | 229,05 € |
| 75.000 | 0,00482 € | 361,50 € |
| 105.000 | 0,00466 € | 489,30 € |
| 150.000 | 0,00451 € | 676,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

