


CC0201KRX5R7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB223TR-ND - Tape & Reel (TR) 13-CC0201KRX5R7BB223CT-ND - Cut Tape (CT) 13-CC0201KRX5R7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB223 |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02230 € | 2,23 € |
| 500 | 0,01612 € | 8,06 € |
| 1.000 | 0,01423 € | 14,23 € |
| 2.500 | 0,01225 € | 30,62 € |
| 5.000 | 0,01105 € | 55,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00912 € | 136,80 € |
| 30.000 | 0,00844 € | 253,20 € |
| 45.000 | 0,00809 € | 364,05 € |
| 75.000 | 0,00771 € | 578,25 € |
| 105.000 | 0,00749 € | 786,45 € |
| 150.000 | 0,00728 € | 1.092,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

