


CC0201KRX5R6BB223 | |
|---|---|
DigiKey Part Number | 311-3687-2-ND - Tape & Reel (TR) 311-3687-1-ND - Cut Tape (CT) 311-3687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R6BB223 |
Description | CAP CER 0.022UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R6BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00796 € | 3,98 € |
| 1.000 | 0,00693 € | 6,93 € |
| 2.500 | 0,00584 € | 14,60 € |
| 5.000 | 0,00518 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00416 € | 62,40 € |
| 30.000 | 0,00379 € | 113,70 € |
| 45.000 | 0,00360 € | 162,00 € |
| 75.000 | 0,00339 € | 254,25 € |
| 105.000 | 0,00327 € | 343,35 € |
| 150.000 | 0,00316 € | 474,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

