


CC0201KRX5R5BB333 | |
|---|---|
DigiKey Part Number | 311-1410-2-ND - Tape & Reel (TR) 311-1410-1-ND - Cut Tape (CT) 311-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB333 |
Description | CAP CER 0.033UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01280 € | 0,64 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00756 € | 3,78 € |
| 1.000 | 0,00656 € | 6,56 € |
| 2.500 | 0,00552 € | 13,80 € |
| 5.000 | 0,00489 € | 24,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00392 € | 58,80 € |
| 30.000 | 0,00357 € | 107,10 € |
| 45.000 | 0,00339 € | 152,55 € |
| 75.000 | 0,00319 € | 239,25 € |
| 105.000 | 0,00307 € | 322,35 € |
| 150.000 | 0,00296 € | 444,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

