SDM2A40CSP-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM2A40CSP-7B

DigiKey Part Number
31-SDM2A40CSP-7BTR-ND - Tape & Reel (TR)
31-SDM2A40CSP-7BCT-ND - Cut Tape (CT)
31-SDM2A40CSP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDM2A40CSP-7B
Description
DIODE SCHOTTKY 40V 2A X3WLB16082
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount X3-WLB1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
14 ns
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
81pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
X3-WLB1608-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25600 €2,56 €
1000,16220 €16,22 €
5000,12160 €60,80 €
1.0000,10847 €108,47 €
2.0000,09741 €194,82 €
5.0000,08541 €427,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07566 €756,60 €
20.0000,06960 €1.392,00 €
30.0000,06652 €1.995,60 €
50.0000,06306 €3.153,00 €
70.0000,06248 €4.373,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,52080 €