
CC0201CRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 311-3307-2-ND - Tape & Reel (TR) 311-3307-1-ND - Cut Tape (CT) 311-3307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01200 € | 1,20 € |
| 500 | 0,00842 € | 4,21 € |
| 1.000 | 0,00733 € | 7,33 € |
| 2.500 | 0,00619 € | 15,47 € |
| 5.000 | 0,00551 € | 27,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00374 € | 56,10 € |
| 30.000 | 0,00370 € | 111,00 € |
| 45.000 | 0,00368 € | 165,60 € |
| 75.000 | 0,00365 € | 273,75 € |
| 105.000 | 0,00364 € | 382,20 € |
| 150.000 | 0,00357 € | 535,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

