Parametric Equivalent
Parametric Equivalent



CC0805KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CC0805KKX7R0BB334CT-ND - Cut Tape (CT) 13-CC0805KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R0BB334 |
Description | CAP 0805 100V 330NF X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07140 € | 7,14 € |
| 500 | 0,05486 € | 27,43 € |
| 1.000 | 0,04974 € | 49,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04138 € | 124,14 € |
| 6.000 | 0,03845 € | 230,70 € |
| 9.000 | 0,03698 € | 332,82 € |
| 15.000 | 0,03535 € | 530,25 € |
| 21.000 | 0,03440 € | 722,40 € |
| 30.000 | 0,03349 € | 1.004,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |



