180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508KRNPO9BN181

DigiKey Part Number
13-CA0508KRNPO9BN181TR-ND - Tape & Reel (TR)
13-CA0508KRNPO9BN181CT-ND - Cut Tape (CT)
13-CA0508KRNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508KRNPO9BN181
Description
CAP ARRAY 180PF 50V NPO 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
180pF
Tolerance
±10%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18700 €1,87 €
500,13680 €6,84 €
1000,12170 €12,17 €
5000,09608 €48,04 €
1.0000,08817 €88,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07269 €290,76 €
8.0000,06850 €548,00 €
12.0000,06640 €796,80 €
20.0000,06408 €1.281,60 €
28.0000,06272 €1.756,16 €
40.0000,06141 €2.456,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €