
CA0508JRNPO9BN181 | |
|---|---|
DigiKey Part Number | 13-CA0508JRNPO9BN181TR-ND - Tape & Reel (TR) 13-CA0508JRNPO9BN181CT-ND - Cut Tape (CT) 13-CA0508JRNPO9BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0508JRNPO9BN181 |
Description | CAP ARRAY 180PF 50V C0G/NP0 0508 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 180pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24660 € | 12,33 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,18078 € | 90,39 € |
| 1.000 | 0,16800 € | 168,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14175 € | 567,00 € |
| 8.000 | 0,13497 € | 1.079,76 € |
| 12.000 | 0,13157 € | 1.578,84 € |
| 20.000 | 0,12781 € | 2.556,20 € |
| 28.000 | 0,12561 € | 3.517,08 € |
| 40.000 | 0,12349 € | 4.939,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

