180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA0508JRNPO9BN181

DigiKey Part Number
13-CA0508JRNPO9BN181TR-ND - Tape & Reel (TR)
13-CA0508JRNPO9BN181CT-ND - Cut Tape (CT)
13-CA0508JRNPO9BN181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CA0508JRNPO9BN181
Description
CAP ARRAY 180PF 50V C0G/NP0 0508
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180pF Isolated Capacitor 4 Array 50 V C0G, NP0 0508 (1220 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
180pF
Tolerance
±5%
Voltage - Rated
50 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
C0G, NP0
Ratings
-
Mounting Type
Surface Mount
Package / Case
0508 (1220 Metric)
Supplier Device Package
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32600 €3,26 €
500,24660 €12,33 €
1000,22210 €22,21 €
5000,18078 €90,39 €
1.0000,16800 €168,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,14175 €567,00 €
8.0000,13497 €1.079,76 €
12.0000,13157 €1.578,84 €
20.0000,12781 €2.556,20 €
28.0000,12561 €3.517,08 €
40.0000,12349 €4.939,60 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €