Zener Diode 43 V 500 mW ±6.98% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C43W

DigiKey Part Number
13-BZT52C43WTR-ND - Tape & Reel (TR)
13-BZT52C43WCT-ND - Cut Tape (CT)
13-BZT52C43WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C43W
Description
DIODE ZENER 43V 500MW SOD123
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 500 mW ±6.98% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
130 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 33 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.98%
Supplier Device Package
SOD-123
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03905 €117,15 €
6.0000,03495 €209,70 €
9.0000,03286 €295,74 €
15.0000,03051 €457,65 €
21.0000,02911 €611,31 €
30.0000,02776 €832,80 €
Manufacturers Standard Package
Unit Price without VAT:0,03905 €
Unit Price with VAT:0,04842 €