
BZT52C10W | |
|---|---|
DigiKey Part Number | 13-BZT52C10WTR-ND - Tape & Reel (TR) 13-BZT52C10WCT-ND - Cut Tape (CT) 13-BZT52C10WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10W |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07490 € | 7,49 € |
| 500 | 0,05766 € | 28,83 € |
| 1.000 | 0,05594 € | 55,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05060 € | 151,80 € |
| 6.000 | 0,04892 € | 293,52 € |
| 9.000 | 0,03795 € | 341,55 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |


