
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33000 € | 1,65 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,23410 € | 23,41 € |
| 250 | 0,21048 € | 52,62 € |
| 500 | 0,19416 € | 97,08 € |
| 1.500 | 0,17073 € | 256,09 € |
| 6.000 | 0,14494 € | 869,64 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

