
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,25480 € | 12,74 € |
| 100 | 0,23500 € | 23,50 € |
| 250 | 0,21128 € | 52,82 € |
| 500 | 0,19490 € | 97,45 € |
| 1.500 | 0,17139 € | 257,08 € |
| 6.000 | 0,14550 € | 873,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

