
ATS36C-2CF/B | |
|---|---|
DigiKey Part Number | 13-ATS36C-2CF/BCT-ND - Cut Tape (CT) 13-ATS36C-2CF/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS36C-2CF/B |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 174A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 174A | |
Power - Peak Pulse | 10000W (10kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78600 € | 17,86 € |
| 25 | 1,63360 € | 40,84 € |
| 100 | 1,46680 € | 146,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,37373 € | 412,12 € |
| 600 | 1,32815 € | 796,89 € |
| 900 | 1,30533 € | 1.174,80 € |
| 1.500 | 1,28004 € | 1.920,06 € |
| 2.100 | 1,26526 € | 2.657,05 € |
| 3.000 | 1,25105 € | 3.753,15 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,96360 € |

