
AT1206BRD07330KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD07330KLTR-ND - Tape & Reel (TR) 13-AT1206BRD07330KLCT-ND - Cut Tape (CT) 13-AT1206BRD07330KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07330KL |
Description | RES 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,14310 € | 14,31 € |
| 250 | 0,14260 € | 35,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11763 € | 588,15 € |
| 10.000 | 0,11587 € | 1.158,70 € |
| 35.000 | 0,11586 € | 4.055,10 € |
| 50.000 | 0,11402 € | 5.701,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

