
AT0805FRE0710KL | |
|---|---|
DigiKey Part Number | YAG2132TR-ND - Tape & Reel (TR) YAG2132CT-ND - Cut Tape (CT) YAG2132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRE0710KL |
Description | RES SMD 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09154 € | 457,70 € |
| 10.000 | 0,08786 € | 878,60 € |
| 15.000 | 0,08591 € | 1.288,65 € |
| 25.000 | 0,08365 € | 2.091,25 € |
| 35.000 | 0,08229 € | 2.880,15 € |
| 50.000 | 0,08093 € | 4.046,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12380 € | 6,19 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,10444 € | 26,11 € |
| 500 | 0,10194 € | 50,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14320 € | 3,58 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,12790 € | 12,79 € |
| 250 | 0,11888 € | 29,72 € |
| 500 | 0,11266 € | 56,33 € |
| 1.000 | 0,10704 € | 107,04 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

