
AT0603DRD0754K9L | |
|---|---|
DigiKey Part Number | 13-AT0603DRD0754K9LTR-ND - Tape & Reel (TR) 13-AT0603DRD0754K9LCT-ND - Cut Tape (CT) 13-AT0603DRD0754K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0754K9L |
Description | RES SMD 54.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0754K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,04160 € | 1,04 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03430 € | 3,43 € |
| 250 | 0,02632 € | 6,58 € |
| 500 | 0,02538 € | 12,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02195 € | 109,75 € |
| 10.000 | 0,01843 € | 184,30 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

