
AT0603BRD079K09L | |
|---|---|
DigiKey Part Number | 13-AT0603BRD079K09LTR-ND - Tape & Reel (TR) 13-AT0603BRD079K09LCT-ND - Cut Tape (CT) 13-AT0603BRD079K09LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD079K09L |
Description | RES SMD 9.09KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD079K09L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08800 € | 2,20 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,08512 € | 21,28 € |
| 500 | 0,08282 € | 41,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06759 € | 337,95 € |
| 10.000 | 0,06408 € | 640,80 € |
| 15.000 | 0,06348 € | 952,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

