
AT0603BRD0768KL | |
|---|---|
DigiKey Part Number | YAG4142TR-ND - Tape & Reel (TR) YAG4142CT-ND - Cut Tape (CT) YAG4142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0768KL |
Description | RES SMD 68K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0768KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08920 € | 2,23 € |
| 50 | 0,08860 € | 4,43 € |
| 100 | 0,08690 € | 8,69 € |
| 250 | 0,08512 € | 21,28 € |
| 500 | 0,08282 € | 41,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07637 € | 381,85 € |
| 10.000 | 0,07461 € | 746,10 € |
| 15.000 | 0,06658 € | 998,70 € |
| 25.000 | 0,06546 € | 1.636,50 € |
| 60.000 | 0,06491 € | 3.894,60 € |
| 120.000 | 0,06348 € | 7.617,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

