AT0402BRD0756KL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4.641
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,10158 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 14.314
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1.069
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,15576 €
Datasheet
56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0756KL

DigiKey Part Number
13-AT0402BRD0756KLTR-ND - Tape & Reel (TR)
13-AT0402BRD0756KLCT-ND - Cut Tape (CT)
13-AT0402BRD0756KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0756KL
Description
RES CHIP 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0756KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14200 €1,42 €
250,13160 €3,29 €
500,12420 €6,21 €
1000,11740 €11,74 €
2500,10904 €27,26 €
5000,10334 €51,67 €
1.0000,09816 €98,16 €
5.0000,08807 €440,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08048 €804,80 €
20.0000,07748 €1.549,60 €
30.0000,07590 €2.277,00 €
50.0000,07408 €3.704,00 €
70.0000,07297 €5.107,90 €
100.0000,07216 €7.216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €