
RT0603BRD07887KL | |
|---|---|
DigiKey Part Number | 13-RT0603BRD07887KLTR-ND - Tape & Reel (TR) 13-RT0603BRD07887KLCT-ND - Cut Tape (CT) 13-RT0603BRD07887KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD07887KL |
Description | RES 887K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD07887KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04740 € | 2,37 € |
| 100 | 0,04470 € | 4,47 € |
| 250 | 0,04148 € | 10,37 € |
| 500 | 0,03922 € | 19,61 € |
| 1.000 | 0,03717 € | 37,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03152 € | 157,60 € |
| 10.000 | 0,03014 € | 301,40 € |
| 15.000 | 0,02940 € | 441,00 € |
| 25.000 | 0,02854 € | 713,50 € |
| 35.000 | 0,02801 € | 980,35 € |
| 50.000 | 0,02749 € | 1.374,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

