2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL2512JK-070R025L

DigiKey Part Number
13-RL2512JK-070R025LTR-ND - Tape & Reel (TR)
13-RL2512JK-070R025LCT-ND - Cut Tape (CT)
13-RL2512JK-070R025LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL2512JK-070R025L
Description
RES 0.025 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL2512JK-070R025L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,24900 €2,49 €
250,20800 €5,20 €
500,18460 €9,23 €
1000,16610 €16,61 €
2500,14728 €36,82 €
5000,13638 €68,19 €
1.0000,12772 €127,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11537 €461,48 €
8.0000,11100 €888,00 €
12.0000,10888 €1.306,56 €
20.0000,10657 €2.131,40 €
28.0000,10525 €2.947,00 €
40.0000,10400 €4.160,00 €
48.0000,10342 €4.964,16 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €