30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0603JR-0730KL

DigiKey Part Number
13-AR0603JR-0730KLTR-ND - Tape & Reel (TR)
13-AR0603JR-0730KLCT-ND - Cut Tape (CT)
13-AR0603JR-0730KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0603JR-0730KL
Description
RES 30K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10000 €1,00 €
250,07920 €1,98 €
500,06760 €3,38 €
1000,05850 €5,85 €
2500,04932 €12,33 €
5000,04402 €22,01 €
1.0000,03983 €39,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03124 €156,20 €
10.0000,02940 €294,00 €
15.0000,02850 €427,50 €
25.0000,02753 €688,25 €
35.0000,02697 €943,95 €
50.0000,02645 €1.322,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €