
MFR25SFTF52-82K | |
|---|---|
DigiKey Part Number | 13-MFR25SFTF52-82KCT-ND - Cut Tape (CT) 13-MFR25SFTF52-82KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-82K |
Description | RES 82K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFTF52-82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02360 € | 1,18 € |
| 100 | 0,02070 € | 2,07 € |
| 250 | 0,01752 € | 4,38 € |
| 500 | 0,01554 € | 7,77 € |
| 1.000 | 0,01386 € | 13,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01063 € | 53,15 € |
| 10.000 | 0,00966 € | 96,60 € |
| 15.000 | 0,00917 € | 137,55 € |
| 25.000 | 0,00861 € | 215,25 € |
| 35.000 | 0,00827 € | 289,45 € |
| 50.000 | 0,00794 € | 397,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

