
AQ0402JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-AQ0402JRNPO9BN100TR-ND - Tape & Reel (TR) 13-AQ0402JRNPO9BN100CT-ND - Cut Tape (CT) 13-AQ0402JRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,06120 € | 3,06 € |
| 100 | 0,05140 € | 5,14 € |
| 500 | 0,03884 € | 19,42 € |
| 1.000 | 0,03499 € | 34,99 € |
| 2.500 | 0,03178 € | 79,45 € |
| 5.000 | 0,02852 € | 142,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02666 € | 266,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

