
AQ0402BRNPO9BNR60 | |
|---|---|
DigiKey Part Number | 13-AQ0402BRNPO9BNR60TR-ND - Tape & Reel (TR) 13-AQ0402BRNPO9BNR60CT-ND - Cut Tape (CT) 13-AQ0402BRNPO9BNR60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ0402BRNPO9BNR60 |
Description | CAP CER 0.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03464 € | 346,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10300 € | 1,03 € |
| 50 | 0,07380 € | 3,69 € |
| 100 | 0,06480 € | 6,48 € |
| 500 | 0,04962 € | 24,81 € |
| 1.000 | 0,04496 € | 44,96 € |
| 2.500 | 0,04004 € | 100,10 € |
| 5.000 | 0,03707 € | 185,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,07580 € | 3,79 € |
| 100 | 0,06050 € | 6,05 € |
| 500 | 0,04372 € | 21,86 € |
| 1.000 | 0,03868 € | 38,68 € |
| 2.500 | 0,03700 € | 92,50 € |
| 5.000 | 0,03363 € | 168,15 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

