0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BNR60

DigiKey Part Number
13-AQ0402BRNPO9BNR60TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BNR60CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BNR60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BNR60
Description
CAP CER 0.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03464 €346,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10300 €1,03 €
500,07380 €3,69 €
1000,06480 €6,48 €
5000,04962 €24,81 €
1.0000,04496 €44,96 €
2.5000,04004 €100,10 €
5.0000,03707 €185,35 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,12000 €1,20 €
500,07580 €3,79 €
1000,06050 €6,05 €
5000,04372 €21,86 €
1.0000,03868 €38,68 €
2.5000,03700 €92,50 €
5.0000,03363 €168,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,22320 €