Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | 5.6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.504" L x 2.756" W (89.00mm x 70.00mm) | |
Height - Seated (Max) | 1.795" (45.60mm) | |
Lead Style | M4 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,02050 € | 180,41 € |
| Unit Price without VAT: | 9,02050 € |
|---|---|
| Unit Price with VAT: | 11,18542 € |


