AF0805JR-071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 3.904
Unit Price: 0,17000 €
Datasheet

Similar


YAGEO
In Stock: 10.000
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06964 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01332 €
Datasheet

Similar


YAGEO
In Stock: 45.633
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 80.125
Unit Price: 0,09000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00888 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01002 €
Datasheet

Similar


Vishay Dale
In Stock: 27.058
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 1.980
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 4.371
Unit Price: 0,13000 €
Datasheet

Similar


Panasonic Industry
In Stock: 59.448
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,04225 €
Datasheet

Similar


Panasonic Industry
In Stock: 554
Unit Price: 0,17000 €
Datasheet
1.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0805JR-071K1L

DigiKey Part Number
AF0805JR-071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0805JR-071K1L
Description
RES SMD 1.1K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0805JR-071K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00863 €43,15 €
Manufacturers Standard Package
Unit Price without VAT:0,00863 €
Unit Price with VAT:0,01070 €