
PE2512FKM7W0R2L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R2LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R2LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R2L |
Description | RES 0.2 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13670 € | 13,67 € |
| 250 | 0,11828 € | 29,57 € |
| 500 | 0,10672 € | 53,36 € |
| 1.000 | 0,09687 € | 96,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08140 € | 325,60 € |
| 8.000 | 0,07536 € | 602,88 € |
| 12.000 | 0,07226 € | 867,12 € |
| 20.000 | 0,06875 € | 1.375,00 € |
| 28.000 | 0,06665 € | 1.866,20 € |
| 40.000 | 0,06461 € | 2.584,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

