AC0805JR-0768KL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,01198 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,06937 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,01574 €
Datasheet

Similar


YAGEO
In Stock: 24.227
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 51.444
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 414
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,00435 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 44.524
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 14.745
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01876 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 99.150
Unit Price: 0,09000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,04139 €
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805JR-0768KL

DigiKey Part Number
13-AC0805JR-0768KLTR-ND - Tape & Reel (TR)
13-AC0805JR-0768KLCT-ND - Cut Tape (CT)
13-AC0805JR-0768KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805JR-0768KL
Description
RES SMD 68K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0805JR-0768KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,02200 €0,22 €
250,01640 €0,41 €
500,01140 €0,57 €
1000,00910 €0,91 €
2500,00780 €1,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00525 €26,25 €
10.0000,00350 €35,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €