
RC1206FR-7W4K75L | |
|---|---|
DigiKey Part Number | 13-RC1206FR-7W4K75LTR-ND - Tape & Reel (TR) 13-RC1206FR-7W4K75LCT-ND - Cut Tape (CT) 13-RC1206FR-7W4K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-7W4K75L |
Description | RES 4.75K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-7W4K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08000 € | 0,80 € |
| 25 | 0,06280 € | 1,57 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04540 € | 4,54 € |
| 250 | 0,03784 € | 9,46 € |
| 500 | 0,03344 € | 16,72 € |
| 1.000 | 0,02997 € | 29,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02304 € | 115,20 € |
| 10.000 | 0,02152 € | 215,20 € |
| 15.000 | 0,02078 € | 311,70 € |
| 25.000 | 0,01998 € | 499,50 € |
| 35.000 | 0,01952 € | 683,20 € |
| 50.000 | 0,01909 € | 954,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

