
AF0603FR-07249KL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-07249KLTR-ND - Tape & Reel (TR) 13-AF0603FR-07249KLCT-ND - Cut Tape (CT) 13-AF0603FR-07249KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-07249KL |
Description | RES 249K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01400 € | 0,14 € |
| 25 | 0,01320 € | 0,33 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01140 € | 1,14 € |
| 250 | 0,01008 € | 2,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00790 € | 39,50 € |
| 10.000 | 0,00615 € | 61,50 € |
| 15.000 | 0,00571 € | 85,65 € |
| 25.000 | 0,00527 € | 131,75 € |
| 35.000 | 0,00526 € | 184,10 € |
| 50.000 | 0,00524 € | 262,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

