


CC1206KKX7RCBB392 | |
|---|---|
DigiKey Part Number | 13-CC1206KKX7RCBB392TR-ND - Tape & Reel (TR) 13-CC1206KKX7RCBB392CT-ND - Cut Tape (CT) 13-CC1206KKX7RCBB392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RCBB392 |
Description | CAP CER 3900PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7RCBB392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24420 € | 12,21 € |
| 100 | 0,22010 € | 22,01 € |
| 500 | 0,17948 € | 89,74 € |
| 1.000 | 0,16693 € | 166,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15143 € | 454,29 € |
| 6.000 | 0,14385 € | 863,10 € |
| 9.000 | 0,14005 € | 1.260,45 € |
| 15.000 | 0,13584 € | 2.037,60 € |
| 21.000 | 0,13338 € | 2.800,98 € |
| 30.000 | 0,13101 € | 3.930,30 € |
| 36.000 | 0,12988 € | 4.675,68 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

