
AF0402FR-074K75L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-074K75LTR-ND - Tape & Reel (TR) 13-AF0402FR-074K75LCT-ND - Cut Tape (CT) 13-AF0402FR-074K75LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-074K75L |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-074K75L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,01100 € | 1,10 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00752 € | 3,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00787 € | 78,70 € |
| 20.000 | 0,00612 € | 122,40 € |
| 30.000 | 0,00568 € | 170,40 € |
| 50.000 | 0,00525 € | 262,50 € |
| 120.000 | 0,00524 € | 628,80 € |
| 240.000 | 0,00498 € | 1.195,20 € |
| 250.000 | 0,00497 € | 1.242,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

