
LMR-400-DB-4195M-BM(QTY:200ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4195M-BM(QTY:200ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4195M-BM(QTY:200ft) |
Description | COAX CBL 4.1/9.5 TO BNC 200' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/9.5 to BNC LMR 400 2400.0" (61.0m) 200.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/9.5 to BNC | |
1st Connector | 4.1/9.5 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2400.0" (61.0m) 200.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 526,58000 € | 526,58 € |
| 10 | 483,30700 € | 4.833,07 € |
| 25 | 441,88040 € | 11.047,01 € |
| Unit Price without VAT: | 526,58000 € |
|---|---|
| Unit Price with VAT: | 652,95920 € |

