86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0786R6L

DigiKey Part Number
YAG5625TR-ND - Tape & Reel (TR)
YAG5625CT-ND - Cut Tape (CT)
YAG5625DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0786R6L
Description
RES SMD 86.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0786R6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,17400 €1,74 €
250,14280 €3,57 €
500,12500 €6,25 €
1000,11080 €11,08 €
2500,09644 €24,11 €
5000,08822 €44,11 €
1.0000,08166 €81,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07232 €289,28 €
8.0000,06902 €552,16 €
12.0000,06742 €809,04 €
20.0000,06568 €1.313,60 €
28.0000,06468 €1.811,04 €
40.0000,06373 €2.549,20 €
48.0000,06329 €3.037,92 €
96.0000,06184 €5.936,64 €
100.0000,06176 €6.176,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €