
AC2512FK-0775RL | |
|---|---|
DigiKey Part Number | YAG5622TR-ND - Tape & Reel (TR) YAG5622CT-ND - Cut Tape (CT) YAG5622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0775RL |
Description | RES SMD 75 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0775RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,14240 € | 3,56 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11030 € | 11,03 € |
| 250 | 0,09608 € | 24,02 € |
| 500 | 0,08788 € | 43,94 € |
| 1.000 | 0,08135 € | 81,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07204 € | 288,16 € |
| 8.000 | 0,06876 € | 550,08 € |
| 12.000 | 0,06716 € | 805,92 € |
| 20.000 | 0,06542 € | 1.308,40 € |
| 28.000 | 0,06443 € | 1.804,04 € |
| 40.000 | 0,06349 € | 2.539,60 € |
| 48.000 | 0,06305 € | 3.026,40 € |
| 96.000 | 0,06160 € | 5.913,60 € |
| 100.000 | 0,06152 € | 6.152,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

