
AC2512FK-071K5L | |
|---|---|
DigiKey Part Number | 13-AC2512FK-071K5LTR-ND - Tape & Reel (TR) 13-AC2512FK-071K5LCT-ND - Cut Tape (CT) 13-AC2512FK-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071K5L |
Description | RES SMD 1.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,10640 € | 2,66 € |
| 50 | 0,10360 € | 5,18 € |
| 100 | 0,08250 € | 8,25 € |
| 250 | 0,08032 € | 20,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05700 € | 228,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

