
AC2010FK-072ML | |
|---|---|
DigiKey Part Number | 13-AC2010FK-072MLTR-ND - Tape & Reel (TR) 13-AC2010FK-072MLCT-ND - Cut Tape (CT) 13-AC2010FK-072MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-072ML |
Description | RES 2 MOHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,09400 € | 4,70 € |
| 100 | 0,06320 € | 6,32 € |
| 250 | 0,05748 € | 14,37 € |
| 500 | 0,05180 € | 25,90 € |
| 1.000 | 0,04565 € | 45,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03248 € | 129,92 € |
| 8.000 | 0,02809 € | 224,72 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

