
RC0603FR-1310RP | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1310RPTR-ND - Tape & Reel (TR) 13-RC0603FR-1310RPCT-ND - Cut Tape (CT) 13-RC0603FR-1310RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1310RP |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01640 € | 4,10 € |
| 500 | 0,01408 € | 7,04 € |
| 1.000 | 0,01225 € | 12,25 € |
| 5.000 | 0,00935 € | 46,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00785 € | 157,00 € |
| 40.000 | 0,00732 € | 292,80 € |
| 60.000 | 0,00706 € | 423,60 € |
| 100.000 | 0,00678 € | 678,00 € |
| 140.000 | 0,00662 € | 926,80 € |
| 200.000 | 0,00646 € | 1.292,00 € |
| 240.000 | 0,00639 € | 1.533,60 € |
| 480.000 | 0,00616 € | 2.956,80 € |
| 500.000 | 0,00615 € | 3.075,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

