
AC2512FK-07301RL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-07301RLTR-ND - Tape & Reel (TR) 13-AC2512FK-07301RLCT-ND - Cut Tape (CT) 13-AC2512FK-07301RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-07301RL |
Description | RES SMD 301 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-07301RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,09920 € | 9,92 € |
| 250 | 0,09656 € | 24,14 € |
| 500 | 0,09392 € | 46,96 € |
| 1.000 | 0,08164 € | 81,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05881 € | 235,24 € |
| 8.000 | 0,05794 € | 463,52 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

