Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar

AC1210FR-07430RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07430RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07430RLCT-ND - Cut Tape (CT) 13-AC1210FR-07430RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07430RL |
Description | RES SMD 430 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07430RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05550 € | 5,55 € |
| 250 | 0,04676 € | 11,69 € |
| 500 | 0,04176 € | 20,88 € |
| 1.000 | 0,03778 € | 37,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03143 € | 157,15 € |
| 10.000 | 0,02959 € | 295,90 € |
| 15.000 | 0,02869 € | 430,35 € |
| 25.000 | 0,02771 € | 692,75 € |
| 35.000 | 0,02715 € | 950,25 € |
| 50.000 | 0,02662 € | 1.331,00 € |
| 60.000 | 0,02638 € | 1.582,80 € |
| 120.000 | 0,02556 € | 3.067,20 € |
| 125.000 | 0,02552 € | 3.190,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |





