
AC1210FR-07340RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-07340RLTR-ND - Tape & Reel (TR) 13-AC1210FR-07340RLCT-ND - Cut Tape (CT) 13-AC1210FR-07340RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07340RL |
Description | RES SMD 340 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07340RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04540 € | 2,27 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,04176 € | 10,44 € |
| 1.000 | 0,03780 € | 37,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03937 € | 196,85 € |
| 10.000 | 0,02275 € | 227,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

