
AC1210FR-07115RL | |
|---|---|
DigiKey Part Number | YAG5427TR-ND - Tape & Reel (TR) YAG5427CT-ND - Cut Tape (CT) YAG5427DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07115RL |
Description | RES SMD 115 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07115RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06240 € | 1,56 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04480 € | 4,48 € |
| 250 | 0,04212 € | 10,53 € |
| 500 | 0,03950 € | 19,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02721 € | 136,05 € |
| 10.000 | 0,02370 € | 237,00 € |
| 15.000 | 0,02326 € | 348,90 € |
| 25.000 | 0,02282 € | 570,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

