AC1206KKX7R9BB684
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC1206KKX7R9BB684

AC1206KRX7R8BB224

DigiKey Part Number
311-3230-2-ND - Tape & Reel (TR)
311-3230-1-ND - Cut Tape (CT)
311-3230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KRX7R8BB224
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC1206KRX7R8BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.075
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08020 €4,01 €
1000,06790 €6,79 €
5000,05434 €27,17 €
1.0000,04865 €48,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04036 €161,44 €
8.0000,03370 €269,60 €
12.0000,03175 €381,00 €
20.0000,03156 €631,20 €
28.0000,02967 €830,76 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24800 €