


AC1206KKX7RYBB104 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7RYBB104TR-ND - Tape & Reel (TR) 13-AC1206KKX7RYBB104CT-ND - Cut Tape (CT) 13-AC1206KKX7RYBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7RYBB104 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,10300 € | 5,15 € |
| 100 | 0,09090 € | 9,09 € |
| 500 | 0,07066 € | 35,33 € |
| 1.000 | 0,06442 € | 64,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05648 € | 112,96 € |
| 4.000 | 0,05247 € | 209,88 € |
| 6.000 | 0,05046 € | 302,76 € |
| 10.000 | 0,04824 € | 482,40 € |
| 14.000 | 0,04694 € | 657,16 € |
| 20.000 | 0,04569 € | 913,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

