


AC1206KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-3224-2-ND - Tape & Reel (TR) 311-3224-1-ND - Cut Tape (CT) 311-3224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13940 € | 6,97 € |
| 100 | 0,12400 € | 12,40 € |
| 500 | 0,09802 € | 49,01 € |
| 1.000 | 0,08999 € | 89,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07627 € | 228,81 € |
| 6.000 | 0,07166 € | 429,96 € |
| 9.000 | 0,06935 € | 624,15 € |
| 15.000 | 0,06679 € | 1.001,85 € |
| 21.000 | 0,06529 € | 1.371,09 € |
| 30.000 | 0,06385 € | 1.915,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

