2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC1206KKX7R7BB225

DigiKey Part Number
13-AC1206KKX7R7BB225TR-ND - Tape & Reel (TR)
13-AC1206KKX7R7BB225CT-ND - Cut Tape (CT)
13-AC1206KKX7R7BB225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206KKX7R7BB225
Description
CAP CER 2.2UF 16V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,53400 €5,34 €
500,41480 €20,74 €
1000,37780 €37,78 €
5000,31538 €157,69 €
1.0000,29606 €296,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26684 €533,68 €
4.0000,25437 €1.017,48 €
6.0000,24813 €1.488,78 €
10.0000,24121 €2.412,10 €
14.0000,23717 €3.320,38 €
20.0000,23328 €4.665,60 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:1,02920 €